MF2410F1.600TM
vs
SS-5H-1-6A-AP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEM INC
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
Body Breadth |
2.49 mm
|
4.3 mm
|
Body Height |
2.16 mm
|
7.85 mm
|
Body Length or Diameter |
6.1 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
23 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TR, 7 INCH
|
AMMO PACK
|
Pre-arcing Time-Min |
1 ms
|
20 ms
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CQC; CUL; IEC; KC; PSE; UL; VDE
|
CCC; CUL; KC; PSE; TUV; UL; VDE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Eaton
|
Blow Characteristic |
|
TIME DELAY
|
|
|
|
Compare MF2410F1.600TM with alternatives
Compare SS-5H-1-6A-AP with alternatives