MI5ST25V0,16
vs
189100.0,16
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SIBA GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
5.1 mm
|
31.8 mm
|
Body Length or Diameter |
20 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK
|
Pre-arcing Time-Min |
20 ms
|
15 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.16 A
|
0.16 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
6.3x32mm
|
Joule Integral-Nom |
|
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare MI5ST25V0,16 with alternatives
-
MI5ST25V0,16 vs GSB-V16/100
-
MI5ST25V0,16 vs MIMRT25V0,16LL
-
MI5ST25V0,16 vs 0218.160MXEP
-
MI5ST25V0,16 vs 0218.160MXBP
-
MI5ST25V0,16 vs MCF06G-160MA
-
MI5ST25V0,16 vs MI6AB25V0.160
-
MI5ST25V0,16 vs MI5F25V0,16
-
MI5ST25V0,16 vs MI5F25V0.16
-
MI5ST25V0,16 vs MCMET160MA250V
Compare 189100.0,16 with alternatives
-
189100.0,16 vs GSB-V16/100
-
189100.0,16 vs MIMRT25V0,16LL
-
189100.0,16 vs 0218.160MXEP
-
189100.0,16 vs 0218.160MXBP
-
189100.0,16 vs MCF06G-160MA
-
189100.0,16 vs MI6AB25V0.160
-
189100.0,16 vs MI5F25V0,16
-
189100.0,16 vs MI5F25V0.16
-
189100.0,16 vs MCMET160MA250V