MI5ST25V0,5
vs
ATE.500
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
5.1 mm
|
31.75 mm
|
Body Length or Diameter |
20 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK
|
Pre-arcing Time-Min |
20 ms
|
2000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
Fuse Size |
|
6.3x32mm
|
Joule Integral-Nom |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare MI5ST25V0,5 with alternatives
-
MI5ST25V0,5 vs 0315.500VXP
-
MI5ST25V0,5 vs 189000.0,5
-
MI5ST25V0,5 vs MIMRF25V0.5LL
-
MI5ST25V0,5 vs MI5SF25V0.50
-
MI5ST25V0,5 vs MET.500
-
MI5ST25V0,5 vs 239.500XP
-
MI5ST25V0,5 vs 0230.500S
-
MI5ST25V0,5 vs 239.500P
-
MI5ST25V0,5 vs MI6AB25V0,5
Compare ATE.500 with alternatives