MIC37151-1.65WR vs MIC37151-1.5BR feature comparison

MIC37151-1.65WR Microchip Technology Inc

Buy Now Datasheet

MIC37151-1.5BR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description ROHS COMPLIANT, SPAK-5 S-PAK-5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 30 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.25 V 2.25 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 9.395 mm 9.395 mm
Line Regulation-Max 0.00825% 0.0075%
Load Regulation-Max 0.0165% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.683 V 1.53 V
Output Voltage1-Min 1.617 V 1.47 V
Output Voltage1-Nom 1.65 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.04,67TB SMSIP5H,.41,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 2.16 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8 mm 8 mm
Base Number Matches 3 2
Part Package Code MODULE
Pin Count 5
Moisture Sensitivity Level 3
Package Code TO-263
Peak Reflow Temperature (Cel) 240
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare MIC37151-1.65WR with alternatives

Compare MIC37151-1.5BR with alternatives