MIC37151-1.8BR vs LP38512TJ-1.8 feature comparison

MIC37151-1.8BR Micrel Inc

Buy Now Datasheet

LP38512TJ-1.8 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Package Description S-PAK-5 1.70 MM PITCH, TO-263, 5 PIN
Reach Compliance Code not_compliant unknown
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.4 V
Input Voltage Absolute-Max 6.5 V 6 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Length 9.395 mm 10.16 mm
Line Regulation-Max 0.009%
Load Regulation-Max 0.018%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.836 V 1.845 V
Output Voltage1-Min 1.764 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.41,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 2.25 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish Tin/Lead (Sn80Pb20) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2% 2.5%
Width 8 mm 9.85 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 0.25 V

Compare MIC37151-1.8BR with alternatives

Compare LP38512TJ-1.8 with alternatives