MIC39101-2.5BMTR
vs
MIC39100-2.5BSTR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
SOIC
|
SOT-223
|
Package Description |
SOP,
|
SOP, SOT-223
|
Pin Count |
8
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.63 V
|
0.63 V
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
2.25 V
|
2.25 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e0
|
Length |
4.93 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.73 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.31 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.94 mm
|
3.505 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.41 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.0125%
|
Load Regulation-Max |
|
0.025%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MIC39101-2.5BMTR with alternatives
Compare MIC39100-2.5BSTR with alternatives