MIC5209-5.0YS
vs
TC1262-5.0VDB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
LEAD FREE, TO-261, SOT-223, 3 PIN
|
SOT-223, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.8 V
|
Dropout Voltage1-Nom |
0.35 V
|
0.35 V
|
Input Voltage Absolute-Max |
20 V
|
6.5 V
|
Input Voltage-Max |
16 V
|
6 V
|
Input Voltage-Min |
6 V
|
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
|
Line Regulation-Max |
0.005%
|
0.0875%
|
Load Regulation-Max |
0.035%
|
0.25%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
5.1 V
|
5.125 V
|
Output Voltage1-Min |
4.9 V
|
4.875 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
|
Package Equivalence Code |
SOT-223-4
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
2%
|
2.5%
|
Width |
3.5 mm
|
|
Base Number Matches |
2
|
2
|
Technology |
|
CMOS
|
|
|
|