MIC5252-2.85YML-TR
vs
MIC5252-2.85BMLTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
2 X 2 MM, LEAD FREE, MLF-6
|
2 X 2 MM, MLF-6
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.25 V
|
0.25 V
|
Dropout Voltage1-Nom |
0.135 V
|
0.135 V
|
Input Voltage Absolute-Max |
7 V
|
7 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.85 V
|
3.85 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
e0
|
Length |
2 mm
|
2 mm
|
Line Regulation-Max |
0.0057%
|
0.0057%
|
Load Regulation-Max |
0.04275%
|
0.04275%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.9355 V
|
2.9355 V
|
Output Voltage1-Min |
2.7645 V
|
2.7645 V
|
Output Voltage1-Nom |
2.85 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.08,25
|
SOLCC6,.08,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.95 mm
|
0.95 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
MLF
|
|
|
|
Compare MIC5252-2.85YML-TR with alternatives
Compare MIC5252-2.85BMLTR with alternatives