MIC5295-3.3YD
vs
AN80P30RSP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
PANASONIC CORP
|
Package Description |
TO-252, DPAK-5
|
TO-252, SMSIP5H,.37,50TB
|
Reach Compliance Code |
compliant
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
1 V
|
Dropout Voltage1-Nom |
0.3 V
|
1 V
|
Input Voltage Absolute-Max |
38 V
|
14.4 V
|
Input Voltage-Max |
24 V
|
14 V
|
Input Voltage-Min |
2.3 V
|
3.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G4
|
JESD-609 Code |
e3/e4
|
e0
|
Length |
6.502 mm
|
6.5 mm
|
Load Regulation-Max |
0.033%
|
0.06%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
1 A
|
Output Voltage1-Max |
3.366 V
|
3.09 V
|
Output Voltage1-Min |
3.234 V
|
2.91 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
6.1 mm
|
5.5 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Line Regulation-Max |
|
0.03%
|
Package Code |
|
TO-252
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AN80P30RSP with alternatives