MIC94310-PYCS-TR vs MIC94310-PYCS feature comparison

MIC94310-PYCS-TR Microchip Technology Inc

Buy Now Datasheet

MIC94310-PYCS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.04 V 0.04 V
Input Voltage Absolute-Max 4 V 4 V
Input Voltage-Max 3.6 V 3.6 V
Input Voltage-Min 3.5 V 1.8 V
JESD-30 Code S-PBGA-B4 S-PBGA-B4
JESD-609 Code e1
Length 0.88 mm 0.88 mm
Line Regulation-Max 0.015% 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.09 V 3.09 V
Output Voltage1-Min 2.91 V 2.91 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA VFBGA
Package Equivalence Code BGA4,2X2,16 BGA4,2X2,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, FINE PITCH
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 0.565 mm 0.565 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 3%
Width 0.88 mm 0.88 mm
Base Number Matches 2 3
Rohs Code Yes
Package Description VFBGA, BGA4,2X2,16
Qualification Status Not Qualified