MICCS-101K-01 vs MICCS-101K-32 feature comparison

MICCS-101K-01 FASTRON GmBH

Buy Now Datasheet

MICCS-101K-32 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 7 Ω 7 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e2
Lead Diameter 0.5 mm 0.5 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3 mm 3 mm
Package Length 7 mm 7 mm
Package Style Axial Axial
Packing Method TR, 12 Inch Ammo Pack
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 13 MHz 13 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 2.52MHZ Q IS MEASURED AT: 2.52MHZ
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.02 MHz 0.02 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare MICCS-101K-01 with alternatives

Compare MICCS-101K-32 with alternatives