MJE18006AS vs MJE18006BD feature comparison

MJE18006AS onsemi

Buy Now Datasheet

MJE18006BD onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 6 A
Collector-Emitter Voltage-Max 450 V 450 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6 6
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 14 MHz 14 MHz
Base Number Matches 1 1

Compare MJE18006AS with alternatives

Compare MJE18006BD with alternatives