MMBT2907ARF vs SFT2907A/46TXV feature comparison

MMBT2907ARF Taiwan Semiconductor

Buy Now Datasheet

SFT2907A/46TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SOLID STATE DEVICES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 CYLINDRICAL, O-XBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G3 O-XBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns 300 ns
Turn-on Time-Max (ton) 50 ns 45 ns
Base Number Matches 1 1
Part Package Code TO-46
Pin Count 3
JEDEC-95 Code TO-46
Reference Standard MIL-19500
Transistor Application SWITCHING

Compare MMBT2907ARF with alternatives

Compare SFT2907A/46TXV with alternatives