MMBT3906-T1 vs MMBT3906T-13-F feature comparison

MMBT3906-T1 Samsung Semiconductor

Buy Now Datasheet

MMBT3906T-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC DIODES INC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4.5 pF 4.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
VCEsat-Max 0.4 V 0.4 V
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.15 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare MMBT3906-T1 with alternatives

Compare MMBT3906T-13-F with alternatives