MMBT4403_R1_00001 vs PMBT4403 feature comparison

MMBT4403_R1_00001 PanJit Semiconductor

Buy Now Datasheet

PMBT4403 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 5
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W

Compare MMBT4403_R1_00001 with alternatives