MMBTA55LT1 vs MMBTA55_R2_00001 feature comparison

MMBTA55LT1 Freescale Semiconductor

Buy Now Datasheet

MMBTA55_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PAN JIT INTERNATIONAL INC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 100 100
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 10 1
ECCN Code EAR99
Samacsys Manufacturer PANJIT
Collector-Emitter Voltage-Max 60 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare MMBTA55_R2_00001 with alternatives