MMBV2109LT1 vs FMMV2109TC feature comparison

MMBV2109LT1 onsemi

Buy Now Datasheet

FMMV2109TC Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description PLASTIC, CASE 318-08, TO-236, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature HIGH Q, HIGH RELIABILITY LOW NOISE
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 10.67%
Diode Capacitance Ratio-Min 2.5 2.7
Diode Capacitance-Nom 33 pF 33 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.225 W 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 280
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 1

Compare MMBV2109LT1 with alternatives

Compare FMMV2109TC with alternatives