MMBZ15VDLT3G
vs
MMBZ15VDLT3
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
SOT-23
|
Package Description |
TO-236, 3 PIN
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
318-08
|
CASE 318-08
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Diode Type |
ZENER DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Breakdown Voltage-Max |
|
15.8 V
|
Breakdown Voltage-Min |
|
14.3 V
|
Breakdown Voltage-Nom |
|
15 V
|
Clamping Voltage-Max |
|
21.2 V
|
Configuration |
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
Non-rep Peak Rev Power Dis-Max |
|
40 W
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.225 W
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
12.8 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MMBZ15VDLT3 with alternatives