MMBZ15VDLT3G
vs
SZMMBZ15VAWT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
|
Package Description |
TO-236, 3 PIN
|
SC-70, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
318-08
|
419-04
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
12 Weeks
|
2 Days
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Diode Type |
ZENER DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Breakdown Voltage-Max |
|
15.75 V
|
Breakdown Voltage-Min |
|
14.25 V
|
Breakdown Voltage-Nom |
|
15 V
|
Clamping Voltage-Max |
|
21 V
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
0.9 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Non-rep Peak Rev Power Dis-Max |
|
40 W
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.2 W
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
12 V
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
12 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SZMMBZ15VAWT1G with alternatives