MMBZ5228B-T1 vs MMBZ5228BL feature comparison

MMBZ5228B-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMBZ5228BL Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 5

Compare MMBZ5228B-T1 with alternatives