MMBZ5228BLT1G
vs
MMBZ5228B-V-GS08
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
|
Package Description |
TO-236, 3 PIN
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count |
3
|
|
Manufacturer Package Code |
318-08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
23 Ω
|
23 Ω
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
3.9 V
|
3.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Voltage Tol-Max |
5.13%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare MMBZ5228BLT1G with alternatives
Compare MMBZ5228B-V-GS08 with alternatives