MMBZ5228BV_R1_00001 vs MLL5228B feature comparison

MMBZ5228BV_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MLL5228B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
JESD-30 Code R-PDSO-F2 O-LELF-N2
Knee Impedance-Max 1900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT NO LEAD
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4
Part Package Code DO-34
Package Description O-LELF-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Case Connection ISOLATED
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMBZ5228BV_R1_00001 with alternatives

Compare MLL5228B with alternatives