MMSZ4692 vs MMSZ5235BT/R13 feature comparison

MMSZ4692 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMSZ5235BT/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Part Package Code SOD-123
Package Description D6, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code 2LD,SOD123, JEDEC DO-219
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 20 mA
Base Number Matches 1 1
Dynamic Impedance-Max 5 Ω

Compare MMSZ4692 with alternatives

Compare MMSZ5235BT/R13 with alternatives