MMSZ5252B
vs
MMSZ5252BD87Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
SOD-123, 2 PIN
|
R-PDSO-G2
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
70 Ω
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
Knee Impedance-Max |
235 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
24 V
|
24 V
|
Reverse Current-Max |
0.045 µA
|
|
Reverse Test Voltage |
16.8 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
5.2 mA
|
Base Number Matches |
32
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MMSZ5252BD87Z with alternatives