MMSZ5252B-TP-HF vs MMSZ5252BT3 feature comparison

MMSZ5252B-TP-HF Micro Commercial Components

Buy Now Datasheet

MMSZ5252BT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ON SEMICONDUCTOR
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 21.12 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 2
Pbfree Code No
Pin Count 2
Manufacturer Package Code CASE 425-04
Qualification Status Not Qualified

Compare MMSZ5252B-TP-HF with alternatives

Compare MMSZ5252BT3 with alternatives