MMZ1608Y301B
vs
CZB2ASTE221P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
KOA SPEER ELECTRONICS INC
|
Package Description |
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
300 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.5 A
|
0.2 A
|
Terminal Finish |
MATTE TIN
|
TIN
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH SPEED CHIP BEAD
|
|
|
|
Compare MMZ1608Y301B with alternatives
Compare CZB2ASTE221P with alternatives