MMZ1608Y301BTD25 vs CZB2AGTTE401K feature comparison

MMZ1608Y301BTD25 TDK Corporation

Buy Now Datasheet

CZB2AGTTE401K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer TDK
Additional Feature AEC-Q200
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 400 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.5 A 0.2 A
Screening Level AEC-Q200
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MMZ1608Y301BTD25 with alternatives

Compare CZB2AGTTE401K with alternatives