MOC3043SR2VM
vs
MOC3009
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ISOCOM COMPONENTS LTD
|
Manufacturer Package Code |
646BY
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Max |
0.005 A
|
0.03 A
|
Isolation Voltage-Max |
4170 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
3 V
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Peak Off-state Voltage-Min |
400 V
|
250 V
|
Peak Surge Current |
1 A
|
1.2 A
|
Repetitive Peak Off-state Voltage |
400 V
|
250 V
|
Reverse Leakage Current-Max |
0.005 A
|
1e-7 A
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN
|
Base Number Matches |
1
|
12
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-6
|
ECCN Code |
|
EAR99
|
Input Trigger Current-Nom |
|
30 mA
|
On-State Current-Max |
|
0.1 A
|
|
|
|
Compare MOC3043SR2VM with alternatives
Compare MOC3009 with alternatives