MOC8050300W vs MOC8050V feature comparison

MOC8050300W Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8050V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 1

Compare MOC8050300W with alternatives

Compare MOC8050V with alternatives