MP8845CGC-Z
vs
LX7176CLQ-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MONOLITHIC POWER SYSTEMS INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VFBGA,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.45 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
2.7 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PBGA-B20
|
|
Length |
2.05 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
12
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
QCCN
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER
|
Seated Height-Max |
0.63 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
2000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
1.5 mm
|
|
Base Number Matches |
1
|
2
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e3
|
Output Current-Max |
|
3 A
|
Package Equivalence Code |
|
LCC12(UNSPEC)
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MP8845CGC-Z with alternatives
Compare LX7176CLQ-TR with alternatives