MPC5554AVR132R2 vs MPC5566MZP132 feature comparison

MPC5554AVR132R2 NXP Semiconductors

Buy Now Datasheet

MPC5566MZP132 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B416 S-PBGA-B416
Length 27 mm 27 mm
Number of Terminals 416 416
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA416,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 2.55 mm 2.55 mm
Speed 132 MHz 132 MHz
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code BGA
Pin Count 416
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC5554AVR132R2 with alternatives

Compare MPC5566MZP132 with alternatives