MPC852TVR80A vs MPC850SRZT50A feature comparison

MPC852TVR80A Rochester Electronics LLC

Buy Now Datasheet

MPC850SRZT50A Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code BGA
Package Description PLASTIC, BGA-256 BGA,
Pin Count 256
Reach Compliance Code unknown unknown
Additional Feature ALSO REQUIRES 3.3V SUPPLY SUPPORTS MULTICHANNEL HDLC AND ATM
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B256 R-PBGA-B256
JESD-609 Code e1
Length 23 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.54 mm
Speed 80 MHz
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
HTS Code 8542.31.00.01
Operating Temperature-Max 70 °C
Operating Temperature-Min
Technology CMOS
Temperature Grade COMMERCIAL

Compare MPC850SRZT50A with alternatives