MPC852TZT66A
vs
XPC850DSLCZT50BU
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
PLASTIC, BGA-256
BGA, BGA256,16X16,50
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
26
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
Length
23 mm
23 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
256
256
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,50
BGA256,16X16,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.35 mm
Speed
66 MHz
50 MHz
Supply Voltage-Max
1.9 V
3.465 V
Supply Voltage-Min
1.7 V
3.135 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
4
Compare MPC852TZT66A with alternatives