MPC852TZT80A
vs
MPC604ERX333
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
|
Package Description |
PLASTIC, BGA-256
|
BGA, BGA255,16X16,50
|
Pin Count |
256
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
|
Address Bus Width |
32
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
66 MHz
|
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B256
|
S-XBGA-B255
|
JESD-609 Code |
e0
|
|
Length |
23 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
256
|
255
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,50
|
BGA255,16X16,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
|
Speed |
80 MHz
|
333 MHz
|
Supply Voltage-Max |
1.9 V
|
|
Supply Voltage-Min |
1.7 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
23 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
4
|
|
|
|
Compare MPC852TZT80A with alternatives