MPC8533CVTAQG vs MPC8533CVTAQGA feature comparison

MPC8533CVTAQG Freescale Semiconductor

Buy Now Datasheet

MPC8533CVTAQGA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 783 783
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e2 e2
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 783 783
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Seated Height-Max 2.8 mm 2.8 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare MPC8533CVTAQG with alternatives

Compare MPC8533CVTAQGA with alternatives