MPS2713 vs 2N3241A feature comparison

MPS2713 Micro Electronics Ltd

Buy Now Datasheet

2N3241A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 18 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 135 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 50 MHz
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MPS2713 with alternatives

Compare 2N3241A with alternatives