MPXA4115A6U vs MPXA4115A6T1 feature comparison

MPXA4115A6U Freescale Semiconductor

Buy Now Datasheet

MPXA4115A6T1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description PLASTIC, SOP-8 PLASTIC, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Accuracy-Max (%) 1.5% 1.5%
Additional Feature TEMPERATURE COMPENSATED, SIGNAL CONDITION TEMPERATURE COMPENSATED, SIGNAL CONDITION
Body Breadth 10.66 mm 10.66 mm
Body Height 5.61 mm 5.61 mm
Body Length or Diameter 10.66 mm 10.66 mm
Housing PLASTIC PLASTIC
Linearity (%) 1.5 % 1.5 %
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Offset-Nom 0.20V 0.20V
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 0.20-4.80V 0.20-4.80V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style SQUARE SQUARE
Port Type HOLE HOLE
Pressure Range-Max 16.7 Psi 16.7 Psi
Pressure Range-Min 2.2 Psi 2.2 Psi
Pressure Sensing Mode ABSOLUTE ABSOLUTE
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 5.35 V 5.35 V
Supply Voltage-Min 4.85 V 4.85 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1