MRF24WG0MBT-I/RM10C vs MRF24WG0MART-I/RMMAC10C feature comparison

MRF24WG0MBT-I/RM10C Microchip Technology Inc

Buy Now Datasheet

MRF24WG0MART-I/RMMAC10C Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PACKAGE-36 MODULE-36
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.39.00.01 8542.39.00.01
Length 31 mm 31 mm
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Screening Level TS 16949 TS 16949
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Nom 3.3 V 3.3 V
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Width 21 mm 21 mm
Base Number Matches 1 1
JESD-30 Code R-XDMA-N36
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Terminal Form NO LEAD
Terminal Position DUAL

Compare MRF24WG0MBT-I/RM10C with alternatives

Compare MRF24WG0MART-I/RMMAC10C with alternatives