MS-252-037-325-220S vs CPD037P-05T911 feature comparison

MS-252-037-325-220S AirBorn Inc

Buy Now Datasheet

CPD037P-05T911 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) TIN LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material METAL
Shell Size F F
Termination Type SOLDER WIRE
Total Number of Contacts 37 37
Base Number Matches 1 1
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.488 inch
Cable Types WIRE, SOLID
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 3 A

Compare MS-252-037-325-220S with alternatives

Compare CPD037P-05T911 with alternatives