MS-252-037-325-220S vs MCD-M1-K-37S0L3-18.0 feature comparison

MS-252-037-325-220S AirBorn Inc

Buy Now Datasheet

MCD-M1-K-37S0L3-18.0 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50) OVER COPPER FLASH
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material METAL ALUMINUM ALLOY
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1

Compare MS-252-037-325-220S with alternatives

Compare MCD-M1-K-37S0L3-18.0 with alternatives