MS25036-114
vs
0-0165034-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANDUIT CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
NYLON
|
|
Rated Voltage |
600 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
6 mm2
|
6.6 mm2
|
Wire Gauge |
10 AWG
|
10 AWG
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Number of Ways |
|
1
|
|
|
|
Compare 0-0165034-0 with alternatives