MS25036-114 Defense Logistics AgencyBuy Now |
1SET121099R0000 TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | TE CONNECTIVITY LTD |
Reach Compliance Code | unknown | compliant |
Terminal and Terminal Block Type | LUG TERMINAL | RING TERMINAL |
Wire Gauge | 10 AWG | 10 AWG |
Base Number Matches | 3 | 1 |
Rohs Code | Yes | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Wire Cross Section | 6.64 mm2 | |