MS3121F14-15P vs MS3121F14-15P feature comparison

MS3121F14-15P Amphenol Corporation

Buy Now Datasheet

MS3121F14-15P TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-26482 COMPATIBLE CONTACTS: M39029/31-228; M39029/31-240
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Quantities 14,1
Contact Sizes 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation
Other Description CABLE CONNECTING RECEPTACLE
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material NEOPRENE RUBBER
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP
Total Number of Contacts 15 15
Unique Insert Number 14-15
Base Number Matches 5 5