MSP430F169IPMR vs ST72F561R9TCTRE feature comparison

MSP430F169IPMR Texas Instruments

Buy Now Datasheet

ST72F561R9TCTRE STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, QFP-64 LQFP, QFP64,.6SQ,32
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 16 8
Boundary Scan YES NO
CPU Family MSP430 ST72
Clock Frequency-Max 8 MHz 16 MHz
DAC Channels YES NO
DMA Channels YES NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e4
Length 10 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts
Number of I/O Lines 48 48
Number of Serial I/Os 2
Number of Terminals 64 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.6SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
RAM (words) 2
ROM (words) 61440 61440
ROM Programmability FLASH MROM
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 0.6 mA 15 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.2 V 4.5 V
Supply Voltage-Nom 2.2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1

Compare MSP430F169IPMR with alternatives

Compare ST72F561R9TCTRE with alternatives