MSS1246T-104MLC vs MSS1246T-104MSB feature comparison

MSS1246T-104MLC Coilcraft Inc

Buy Now Datasheet

MSS1246T-104MSB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 4747 4747
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.2409 Ω 0.2409 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 4.6 mm 4.6 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Current-Max 1.65 A 1.65 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 8 MHz 8 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare MSS1246T-104MLC with alternatives

Compare MSS1246T-104MSB with alternatives