MTA106D
vs
A101SDZQ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
TYCO ELECTRONICS ELCON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
18 Weeks, 2 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Angle |
24 deg
|
|
Actuator Color |
BLACK
|
|
Actuator Finish |
CHROME
|
|
Actuator Length |
0.413 inch
|
|
Actuator Material |
PHENOLIC
|
|
Actuator Type |
LONG BAT
|
LONG BAT
|
Body Breadth |
8 mm
|
6.7 mm
|
Body Color |
GREEN
|
|
Body Height |
10 mm
|
9.09 mm
|
Body Length or Diameter |
13 mm
|
12.7 mm
|
Bushing Length |
0.315 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER SILVER
|
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
6 A
|
5 A
|
Contact Current(DC)-Max |
6 A
|
2 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
2A@30VDC
|
Contact Function |
ON-ON
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
30 V
|
Dielectric Withstand Volts |
1500 V
|
|
Electrical Life |
60000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
14.71 N
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
Silver (Ag)
|
Terminal Length |
0.157 inch
|
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
6
|
1
|
|
|
|
Compare MTA106D with alternatives
Compare A101SDZQ with alternatives