MTMS-110-55-G-S-390 vs JW-10-04-T-S-1080-140 feature comparison

MTMS-110-55-G-S-390 Samtec Inc

Buy Now Datasheet

JW-10-04-T-S-1080-140 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1

Compare MTMS-110-55-G-S-390 with alternatives

Compare JW-10-04-T-S-1080-140 with alternatives