MV5153
vs
TLHR5400
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Everlight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
HIGH EFFICIENCY RED
|
|
Color@Wavelength |
Amber
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.035 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
3 V
|
Lens Type |
DIFFUSED AMBER
|
DIFFUSED
|
Luminous Intensity-Nom |
15.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
8.64 mm
|
8.6 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
|
Size |
4.83 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
65 deg
|
30 deg
|
Base Number Matches |
5
|
4
|
JESD-609 Code |
|
e0
|
Reverse Voltage-Max |
|
6 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MV5153 with alternatives