MXP6KE62AE3 vs MXP6KE62AE3 feature comparison

MXP6KE62AE3 Microchip Technology Inc

Buy Now Datasheet

MXP6KE62AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MXP6KE62AE3 with alternatives

Compare MXP6KE62AE3 with alternatives