MXPLAD30KP90CAE3/TR
vs
30KP90CA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
S-PSSO-G1
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
111 V
|
111 V
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Breakdown Voltage-Nom |
105.5 V
|
|
Clamping Voltage-Max |
146 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PSSO-G1
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e0
|
Non-rep Peak Rev Power Dis-Max |
30000 W
|
30000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
2.5 W
|
1.61 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
90 V
|
90 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
SINGLE
|
AXIAL
|
Base Number Matches |
1
|
67
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare MXPLAD30KP90CAE3/TR with alternatives
Compare 30KP90CA with alternatives